RS PRO Flush Push Button Switch - 1 NC, Polycarbonate, 1 Cutouts, Red, Off, IP65

Subtotal (1 unit)*

$70.02

(exc. GST)

$77.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.02

*price indicative

RS Stock No.:
711-230
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Series

SB113-022-G

Number of Cutouts

1

Push Button Marking

Off

Push Button Colour

Red

Push Button Material

TPE

Enclosure Colour

Black, Grey

Contact Configuration

1 NC

Enclosure Material

Polycarbonate

IP Rating

IP65

Push Button Actuation

Flush

Minimum Operating Temperature

-25°C

Length

72.5mm

Maximum Operating Temperature

70°C

Width

83mm

Standards/Approvals

CE, IEC 60947-5-1

Depth

53mm

Hazardous Area Certification

No

Terminal Type

Screw Terminal

COO (Country of Origin):
IT

RS PRO 1 NC Push Button Switch, IP65 Thermoplastic


The RS PRO Push Button Switch is designed for reliable control in industrial environments. With a flush red button marked 'Off', it ensures clear and immediate operation. Its robust polycarbonate enclosure provides durability and protection, making it Ideal for demanding applications.

Features and Benefits


IP65 Rating: Ensures protection against dust and water ingress.
Polycarbonate Enclosure: Offers high impact resistance and durability.
Flush Actuation: Provides a sleek design and prevents accidental activation.
Screw Terminal: Allows for secure and easy wiring connections.
Wide Temperature Range: Operates effectively from -25 °C to 70 °C.

Applications


Industrial machinery control panels
Automation systems
Manufacturing equipment

Additional Information


Complies with CE and IEC 60947-5-1 standards
Enclosure available in black and grey
Single cutout design for easy installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy