RS PRO Flush, Momentary Push Button Switch - 2 NO/1 NC, Polycarbonate, 3 Cutouts, Green, Red, I/O/II, IP65
- RS Stock No.:
- 711-241
- Brand:
- RS PRO
Subtotal (1 unit)*
$129.93
(exc. GST)
$142.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.93 |
*price indicative
- RS Stock No.:
- 711-241
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Push Button Switch | |
| Number of Cutouts | 3 | |
| Push Button Marking | I/O/II | |
| Push Button Colour | Green, Red | |
| Push Button Material | TPE | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 2 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Push Button Actuation | Flush, Momentary | |
| Minimum Operating Temperature | -25°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 156mm | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Push Button Switch | ||
Number of Cutouts 3 | ||
Push Button Marking I/O/II | ||
Push Button Colour Green, Red | ||
Push Button Material TPE | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 2 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Push Button Actuation Flush, Momentary | ||
Minimum Operating Temperature -25°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 156mm | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO 3 Cutouts Push Button Switch
The RS PRO Push Button Switch is designed for industrial applications requiring reliable control. With a robust polycarbonate enclosure and IP65 rating, it is Ideal for environments where dust and water resistance are essential. The switch features flush and momentary actuation, making it suitable for various control operations.
Features and Benefits
2 NO/1 NC Contact Configuration: Provides versatile switching options.
Polycarbonate Enclosure: Offers durability and resistance to impact.
IP65 Rating: Ensures protection against dust and water ingress.
Flush and Momentary Actuation: Allows for quick and easy operation.
Thermoplastic Push Button Material: Ensures longevity and reliability.
Screw Terminal Type: Facilitates secure and straightforward wiring.
Operating Temperature Range: Suitable for environments from -25 °C to 70 °C.
Polycarbonate Enclosure: Offers durability and resistance to impact.
IP65 Rating: Ensures protection against dust and water ingress.
Flush and Momentary Actuation: Allows for quick and easy operation.
Thermoplastic Push Button Material: Ensures longevity and reliability.
Screw Terminal Type: Facilitates secure and straightforward wiring.
Operating Temperature Range: Suitable for environments from -25 °C to 70 °C.
Applications
Industrial machinery control panels
Manufacturing process control
Automation systems
Manufacturing process control
Automation systems
Additional Information
Complies with CE and IEC 60947-5-1 standards
Push button markings: I/O/II for clear identification
Available in black and grey enclosure colours
Push buttons available in green and red
Push button markings: I/O/II for clear identification
Available in black and grey enclosure colours
Push buttons available in green and red
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flush Polycarbonate Red IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NC/2 NC 3 Cutouts Red
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- RS PRO Flush Push Button Switch - 1 NC Green IP65
- Eaton Momentary Enclosed Push Button - 3 NO/3 NC 3 Cutouts Red IP69K
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC 2 Cutouts Red IP69K,
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC Green START/STOP IP69K,
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Green IP66 IP69K
