DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 54 mm

Subtotal (1 set)*

$66.27

(exc. GST)

$72.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$66.27

*price indicative

RS Stock No.:
215-718
Mfr. Part No.:
DT90381-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Material Cut

Wood

Blade Length

228mm

Blade Width

54mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Bi-Metal Recip Blade offers a combination of flexibility and strength, featuring M2 HSS cutting edges for enhanced wear resistance. The tough coat anti-stick coating ensures smooth cuts, while the aggressive tooth geometry allows for quick material removal, especially in tensile and abrasive metals.

Flexible HCS blade with M2 HSS Teeth for extra life

Cobalt-alloyed M2 HSS cutting edges for increased wear resistance

Reinforced tooth shoulder for improved stability

Specially formulated anti-stick coating minimizes friction for smoother cuts

Aggressive tooth geometry for fast and effective material removal

1 Set
$1,022.45
1 Pack of 5
$66.32
1 Set
$67.47
1 Pack of 5
$76.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy