DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 135 mm, 6 Teeth Per Inch

Subtotal (1 set)*

$1,022.45

(exc. GST)

$1,124.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$1,022.45

*price indicative

RS Stock No.:
215-835
Mfr. Part No.:
DT2320-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Teeth per Inch

6

Number of Pieces

5

Material Cut

Wood

Blade Length

228mm

Blade Width

135mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT 228mm 6 TPI (Wood) Bi-Metal Recip Blade is specially formulated with Tough Coat anti-stick coating for smoother cuts. Its bi-metal construction combines HCS bodies for flexibility and cobalt-alloyed HSS-cutting edge for durability. With aggressive tooth geometry, this blade offers fast and effective material removal, making it ideal for demolition work.

Specially formulated anti-stick Tough Coat minimizes friction and gum-up for smoother cuts

Bi-metal construction provides flexibility with HCS bodies and durability with cobalt-alloyed HSS-cutting edge

Aggressive tooth geometry for fast and effective material removal

Ideal for demolition work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy