Subtotal (1 unit)*
$39.31
(exc. GST)
$43.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.31 |
*price indicative
- RS Stock No.:
- 172-535
- Mfr. Part No.:
- DT20710-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw Blade | |
| Cut Type | Flush | |
| Number of Pieces | 5 | |
| Material Cut | Wood | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Blade Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw Blade | ||
Cut Type Flush | ||
Number of Pieces 5 | ||
Material Cut Wood | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Blade Diameter 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Bi−Metal Semi−circular Flush Saw Blade is a versatile tool designed for flush cutting in wood, wood with nails, plastics, and plasterboard. With a dust extraction capability, this blade helps minimize dust pollution when sanding, making it a convenient and efficient choice for various applications.
100mm size for precise cuts
Dust extraction capability for cleaner work environment
Suitable for wood, wood with nails, plastics, and plasterboard
High-quality bi-metal construction for durability
Flush cutting design for accurate results
