DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 48 mm, 10 Teeth Per Inch

Subtotal (1 set)*

$56.92

(exc. GST)

$62.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$56.92

*price indicative

RS Stock No.:
215-795
Mfr. Part No.:
DT90386-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

10

Material Cut

Metal

Blade Length

228mm

Blade Width

48mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT heavy-duty reciprocating blade offers long-lasting durability and high performance for a variety of cutting applications. The bi-metal blade features flexible HCS material with M2 HSS teeth for extra life, cobalt-alloyed M2 HSS cutting edges for increased wear resistance, reinforced tooth shoulder for improved stability, tough anti-stick coating for smoother cuts, and aggressive tooth geometry for fast material removal.

Bi-metal blade with HCS material and M2 HSS teeth for durability

Cobalt-alloyed M2 HSS cutting edges for increased wear resistance

Reinforced tooth shoulder for improved stability during cutting

Special anti-stick coating minimizes friction and gum-up for smoother cuts

Aggressive tooth geometry for fast and effective material removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy