DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 49 mm, 18 Teeth Per Inch

Subtotal (1 set)*

$67.47

(exc. GST)

$74.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$67.47

*price indicative

RS Stock No.:
216-112
Mfr. Part No.:
DT90388-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

18

Material Cut

Metal

Blade Length

228mm

Blade Width

49mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Heavy Duty Recip Blade features a 228mm length and 18 TPI, is designed for fast and effective removal of material, especially for tensile and abrasive metals. With a flexible HCS blade with M2 HSS teeth, reinforced tooth shoulder for improved stability, cobalt-alloyed M2 HSS cutting edges for increased wear resistance, and a specially formulated anti-stick coating, this blade ensures smoother cuts and longer life.

Flexible HCS blade with M2 HSS teeth for extra life

Reinforced tooth shoulder for improved stability

Cobalt-alloyed M2 HSS cutting edges for increased wear resistance

Specially formulated anti-stick coating minimizes friction and gum-up for smoother cuts

Aggressive tooth geometry with a special new angle for fast and effective material removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy