Bosch Reciprocating Saw Blade 5-Piece 240 mm

Subtotal (1 pack of 5 units)*

$51.90

(exc. GST)

$57.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$10.38$51.90

*price indicative

RS Stock No.:
199-1893
Mfr. Part No.:
2608650676
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Blade Length

240mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Bosch S 1531 L series Sabre saw blade is sharp, fast and efficient tool. This blade is used for cutting coarse wood, free of nails (<190 mm), pruning green wood (dia. <190 mm) and firewood (dia. <190 mm).

HCS carbon steel saw blades

  • RS Stock No. 1985100
  • Mfr. Part No. 2608630032
Each (In a Pack of 5)
$7.134
  • RS Stock No. 1991898
  • Mfr. Part No. 2608654402
Each (In a Pack of 5)
$10.258
  • RS Stock No. 1991899
  • Mfr. Part No. 2608654981
Each (In a Pack of 5)
$39.90
Each (In a Pack of 5)
$9.074

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy