Rocol Metal Repair Compound Grey Putty, 56 g
- RS Stock No.:
- 204-8356
- Mfr. Part No.:
- 64012
- Brand:
- Rocol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.11
(exc. GST)
$58.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 133 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $53.11 |
| 15 - 39 | $52.38 |
| 40 + | $50.76 |
*price indicative
- RS Stock No.:
- 204-8356
- Mfr. Part No.:
- 64012
- Brand:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Trade Name | Metal Repair Compound | |
| Application | Pipe, Keyways, Bearings, Valve, Shafts, Repair Castings, Pump Component | |
| Product Type | Epoxy Putty | |
| Product Form | Putty | |
| Package Type | Bottle | |
| Cure Time | 24 h | |
| Package Size | 56 g | |
| Colour | Grey | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Base Chemical | Metal | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Trade Name Metal Repair Compound | ||
Application Pipe, Keyways, Bearings, Valve, Shafts, Repair Castings, Pump Component | ||
Product Type Epoxy Putty | ||
Product Form Putty | ||
Package Type Bottle | ||
Cure Time 24 h | ||
Package Size 56 g | ||
Colour Grey | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Base Chemical Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol METAL REPAIR Compound is a steel reinforced epoxy putty containing non-rusting metallic fillers for use as a solvent free repair compound throughout industry. Available in 56g pack size.
It has a wide temperature range from -40°C to +150°C
It is simple and convenient to use and adheres to most metallic substrates
Resistant to hydrocarbons, ketones, alcohols, esters, halocarbons, aqueous salt solutions, dilute acids and caustics
- RS Stock No. 4479719
- Mfr. Part No. 6011074
Each
$54.63
- RS Stock No. 1608497
- Mfr. Part No. UR5528RP250
Each
$90.71
- RS Stock No. 1526881
- Mfr. Part No. ERUR5638RP250G
Each
$72.81
Related links
- RS PRO Grey Putty, 57 g
- Rocol Rocol RTD Compound Cutting Paste 500 g Tin
- Fillers & Putties
- CRC CRC min Mend Green, Grey Putty
- Rocol Rocol RTD Chlorine-Free Compound Cutting Paste 450 g Can
- RS PRO 200 mm Imperial & Metric Depth Gauge 56 g
- RS PRO 150 mm Imperial & Metric Depth Gauge 56 g
- Bostik Consumer Use, Adhesive Reusable Adhesive Putty Blue












