DeWALT Reciprocating Saw Blade 5-Piece 304 mm Bi-Metal 54 mm, 14 Teeth Per Inch
- RS Stock No.:
- 215-826
- Mfr. Part No.:
- DT90390-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$72.37
(exc. GST)
$79.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $72.37 |
*price indicative
- RS Stock No.:
- 215-826
- Mfr. Part No.:
- DT90390-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 14 | |
| Material Cut | Metal | |
| Blade Length | 304mm | |
| Blade Width | 54mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 14 | ||
Material Cut Metal | ||
Blade Length 304mm | ||
Blade Width 54mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT 304mm 14 TPI (Metal) Bi−Metal Inch Tall Heavy Duty Recip Blade (5 Pack) is a high-quality blade designed for fast and effective cutting of abrasive metals. With Cobalt-alloyed M2 HSS cutting edges and a specially formulated anti-stick coating, this blade offers increased wear resistance and smoother cuts.
Flexible HCS blade with M2 HSS Teeth for extra life
Reinforced tooth shoulder for improved stability
Specially formulated anti-stick coating minimizes friction and gum-up
Aggressive tooth geometry for fast material removal
Ideal for cutting tensile and abrasive metals
Related links
- DeWALT, 10 Teeth Per Inch Metal 304 mm 5
- DeWALT, 18 Teeth Per Inch Metal 304 mm 5
- DeWALT, 14 Teeth Per Inch Metal 152 mm 5
- DeWALT, 14 Teeth Per Inch Metal 305 mm 5
- DeWALT, 14 Teeth Per Inch Metal 228 mm 5
- DeWALT 18 Teeth Per Inch Metal 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
- DeWALT, 14 Teeth Per Inch 305 mm 5
- DeWALT, 14 Teeth Per Inch 152 mm 5
