DeWALT Reciprocating Saw Blade 5-Piece 304 mm Bi-Metal 54 mm, 18 Teeth Per Inch

Subtotal (1 set)*

$87.58

(exc. GST)

$96.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$87.58

*price indicative

RS Stock No.:
215-575
Mfr. Part No.:
DT90391-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

18

Material Cut

Metal

Blade Length

304mm

Blade Width

54mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT heavy-duty reciprocating blade is designed with a bi-metal construction, featuring flexible HCS blade with M2 HSS teeth for extra life. The cobalt-alloyed M2 HSS cutting edges provide increased wear resistance, while the specially formulated anti-stick coating minimizes friction for smoother cuts. The aggressive tooth geometry allows for fast and effective material removal, especially for tensile and abrasive metals.

Flexible HCS blade with M2 HSS teeth for extra life

Cobalt-alloyed M2 HSS cutting edges for increased wear resistance

Specially formulated anti-stick coating minimizes friction for smoother cuts

Aggressive tooth geometry for fast and effective material removal

Reinforced tooth shoulder for improved stability

1 Set
$54.94
1 Set
$79.36
1 Set
$76.18
Each (In a Pack of 5)
$9.074

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy