DeWALT Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 45 mm, 10 Teeth Per Inch

Subtotal (1 pack of 5 units)*

$66.32

(exc. GST)

$72.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$66.32$13.264

*price indicative

RS Stock No.:
215-504
Mfr. Part No.:
DT2308L-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

10

Material Cut

Multi Material

Blade Length

228mm

Blade Width

45mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Recip Blade is designed for fast, effective cutting with increased cobalt content for longer life. Its tough heat-resistant coating maximizes blade life, while the bi-metal construction combines an HCS body with HSS teeth for durability and performance. Ideal for multi-material cutting, this blade is a reliable tool for various applications.

Optimized tooth geometry for fast, effective cutting

Cobalt content for longer cutting life

Heat-resistant coating to prevent heat build-up

Bi-metal construction for durability

Extreme performance level

2.5mm pitch for versatile cutting

Pack of 5 blades for convenience

1 Set
$56.92
1 Set
$42.42
1 Pack of 5
$54.89
1 Set
$48.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy