DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal 15 mm
- RS Stock No.:
- 216-092
- Mfr. Part No.:
- DT90380-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
$55.87
(exc. GST)
$61.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $55.87 |
*price indicative
- RS Stock No.:
- 216-092
- Mfr. Part No.:
- DT90380-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Wood | |
| Blade Length | 152mm | |
| Blade Width | 15mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Material Cut Wood | ||
Blade Length 152mm | ||
Blade Width 15mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Bi-Metal Recip Blade is designed for durability and efficiency. With a flexible HCS blade and M2 HSS Teeth, this blade offers extra life and increased wear resistance. The cobalt-alloyed M2 HSS cutting edges ensure long life, while the specially formulated anti-stick coating minimizes friction for smoother cuts. The aggressive tooth geometry allows for fast and effective removal of material, especially for tensile and abrasive metals.
Flexible HCS blade with M2 HSS Teeth for extra life
Cobalt-alloyed M2 HSS cutting edges for increased wear resistance
Specially formulated anti-stick coating minimizes friction for smoother cuts
Aggressive tooth geometry for fast and effective material removal
