Saft Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- RS Stock No.:
- 201-9422
- Mfr. Part No.:
- LS14250
- Brand:
- Saft
Bulk discount available
Subtotal (1 unit)*
$30.91
(exc. GST)
$34.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 358 unit(s) ready to ship
- Plus 7,344 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $30.91 |
| 20 - 49 | $30.74 |
| 50 + | $30.23 |
*price indicative
- RS Stock No.:
- 201-9422
- Mfr. Part No.:
- LS14250
- Brand:
- Saft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Size | 1/2 AA | |
| Nominal Voltage | 3.6V | |
| Chemistry | Lithium Thionyl Chloride | |
| Capacity | 1.2Ah | |
| Terminal Type | Standard | |
| Dimensions | 14.55 x 25.15mm | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Size 1/2 AA | ||
Nominal Voltage 3.6V | ||
Chemistry Lithium Thionyl Chloride | ||
Capacity 1.2Ah | ||
Terminal Type Standard | ||
Dimensions 14.55 x 25.15mm | ||
RoHS Status: Exempt
Lithium Thionyl Chloride Batteries
All cells are hermetically sealed in stainless steel cans, have a low magnetic signature and superior resistance to atmospheric corrosion. Saft batteries offer reliable power and high-quality cell construction, making them a good choice of battery for whatever your application needs.
For series or parallel connections of more than one cell, refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
For series or parallel connections of more than one cell, refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
Features & Benefits
Hermetically sealed
Wide operating temperature range of -60゚C to +85゚C
Long Shelf Life
Wide operating temperature range of -60゚C to +85゚C
Long Shelf Life
Note
Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes.
Lithium Thionyl Chloride Batteries
All cells are hermetically sealed in stainless steel cans, have a low magnetic signature and superior resistance to atmospheric corrosion. Saft batteries offer reliable power and high-quality cell construction, making them a good choice of battery for whatever your application needs.
For series or parallel connections of more than one cell, refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
Features & Benefits
Hermetically sealed
Wide operating temperature range of -60゚C to +85゚C
Long Shelf Life
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Warning
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate.
Approvals
Compliant with IEC 60086-4 safety standard
Related links
- Saft Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Tadiran Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
- Saft Lithium Thionyl Chloride AA Battery 3.6V
- Saft Lithium Thionyl Chloride 3.6V, 2/3 A Battery
- Saft Lithium Thionyl Chloride 3.6V, A Battery
- Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
- RS PRO Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
