DeWALT, 14 Teeth Per Inch Metal 228mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 215-590
- Mfr. Part No.:
- DT90387-QZ
- Brand:
- DeWALT
Subtotal (1 set)**
$52.12
(exc. GST)
$57.33
(inc. GST)
On back order for despatch 02/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Set(s) | Per Set |
---|---|
1 + | $52.12 |
**price indicative
- RS Stock No.:
- 215-590
- Mfr. Part No.:
- DT90387-QZ
- Brand:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Cutting | |
Cutting Length | 228mm | |
Number of Teeth per Inch | 14 | |
Materials Cut | Metal | |
Number in Pack | 5 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Cutting | ||
Cutting Length 228mm | ||
Number of Teeth per Inch 14 | ||
Materials Cut Metal | ||
Number in Pack 5 | ||