Bosch, 18 Teeth Per Inch Plastic 100mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 199-1894
- Mfr. Part No.:
- 2608656015
- Brand:
- Bosch
Subtotal (1 pack of 5 units)**
$39.66
(exc. GST)
$43.63
(inc. GST)
350 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $7.932 | $39.66 |
**price indicative
- RS Stock No.:
- 199-1894
- Mfr. Part No.:
- 2608656015
- Brand:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Saw Blade Type | Reciprocating Saw Blade | |
Application | Pipes, Thin Sheet Metals | |
Cutting Length | 100mm | |
Number of Teeth per Inch | 18 | |
Materials Cut | Plastic | |
Tooth Pitch | 18TPI | |
Number in Pack | 5 | |
Blade Material | Bi-metal | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand Bosch | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Pipes, Thin Sheet Metals | ||
Cutting Length 100mm | ||
Number of Teeth per Inch 18 | ||
Materials Cut Plastic | ||
Tooth Pitch 18TPI | ||
Number in Pack 5 | ||
Blade Material Bi-metal | ||
Bimetal Yes | ||