Takachi Electric Industrial Flanged TWF Series White White Lid ABS Enclosure, IP40, 27 mm x 50.4 mm x 70.4 mm
- RS Stock No.:
- 186-1746
- Mfr. Part No.:
- TWF5-3-5W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$3.58
(exc. GST)
$3.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.58 |
*price indicative
- RS Stock No.:
- 186-1746
- Mfr. Part No.:
- TWF5-3-5W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 27mm | |
| External Length | 50.4mm | |
| External Width | 70.4mm | |
| IP Rating | IP40 | |
| Lid Colour | White | |
| Colour | White | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | TWF | |
| Standards/Approvals | No | |
| Weight | 26.5g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 27mm | ||
External Length 50.4mm | ||
External Width 70.4mm | ||
IP Rating IP40 | ||
Lid Colour White | ||
Colour White | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series TWF | ||
Standards/Approvals No | ||
Weight 26.5g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Multi-purpose flanged enclosure designed for use as a wall-mounted device/terminal.
23 different sizes in 2 colours.
Equipped with screwing bosses for PCB.
Recommended to be used as measurement instruments, wireless communication gadgets, controller devices and so on.
Related links
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure Flanged 29.5 mm 50.4 mm
- Takachi Electric Industrial TWF Series White ABS Enclosure Flanged 22 mm 35.4 mm
- Takachi Electric Industrial TWF Series Grey ABS Enclosure 70.4 mm, 35.4 mm
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 150 mm, 65.5 mm
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 155.6 mm, 125.6 mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 90.4 x 50.4 x 17mm
- Takachi Electric Industrial TWF Series Grey ABS Enclosure 80.6 mm, 100.6 mm
- Takachi Electric Industrial TWF Series White ABS Enclosure Flanged 35.5 mm 70.6 mm
