Takachi Electric Industrial PF Series White White Lid ABS Enclosure, IP40, 22.5 mm x 67 mm x 100 mm

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$25.93

(exc. GST)

$28.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$25.93-
5 +$25.68-

*price indicative

RS Stock No.:
174-8907
Distrelec Article No.:
301-06-101
Mfr. Part No.:
PF10-2-7W
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

ABS

External Height

22.5mm

External Length

67mm

External Width

100mm

IP Rating

IP40

Colour

White

Lid Colour

White

Hazardous Area Certification

No

Series

PF

Weight

60g

Standards/Approvals

No

Transparent Door

No

Takachi Electric Industrial General Purpose Enclosure


The Takachi electric industrial enclosure is a PF series general purpose enclosure. This enclosure is flat designed plastic case with double detachable panels. Its housing is made of flame resistant ABS material and it is available in off-white colour. The weight of this product is 60g.

Features and Benefits


• Flexibility in design

• Lightweight

• Ultraviolet (UV) protection radiation

• Waterproof and dustproof

Applications


• Controller

• Electrical and electronics applications

• Indoor and outdoor applications

• Wireless access point and wireless LAN

Certifications


• IP68 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy