Takachi Electric Industrial Flanged TWF Series Grey ABS Enclosure, IP40, 22 mm x 70.4 mm x 35.4 mm
- RS Stock No.:
- 823-7263
- Distrelec Article No.:
- 301-06-181
- Mfr. Part No.:
- TWF4-2-5D
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$10.01
(exc. GST)
$11.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.01 |
*price indicative
- RS Stock No.:
- 823-7263
- Distrelec Article No.:
- 301-06-181
- Mfr. Part No.:
- TWF4-2-5D
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 22mm | |
| External Width | 35.4mm | |
| External Length | 70.4mm | |
| IP Rating | IP40 | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | TWF | |
| Internal Mount Type | Wall | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 22mm | ||
External Width 35.4mm | ||
External Length 70.4mm | ||
IP Rating IP40 | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series TWF | ||
Internal Mount Type Wall | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Takachi TWF Plastic Flanged Enclosure
The Takachi TWF series is a multi-purpose plastic enclosure with mounting flanges designed for use with a wall-mounted device or terminal. These enclosures are broadly applicable to measuring instruments, wireless communication devices, controllers, enclosed switches, etc.
Multi-purpose flanged enclosure with screw fastening
Flame-resistant ABS UL94V-0
IP40 rated
Dark grey or off-white
Operating temperature -10 to +60°C
Supplied with
Cover, flanged base and 2 or 4 x self-tapping screws.
- RS Stock No. 8237304
- Mfr. Part No. TWF7-3-13W
Each
$21.05
- RS Stock No. 1861759
- Mfr. Part No. TWF8-4-8D
Each
$15.37
- RS Stock No. 1861746
- Mfr. Part No. TWF5-3-5W
Each
$3.58
- RS Stock No. 1748944
- Mfr. Part No. PF18-5-12D
Each
$38.87
Related links
- Takachi Electric Industrial TWF Series White ABS Enclosure Flanged 22 mm 35.4 mm
- Takachi Electric Industrial TWF Series White ABS Enclosure 50.4 mm, 70.4 mm
- Takachi Electric Industrial TWF Series Grey ABS Enclosure 80.6 mm, 100.6 mm
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 150 mm, 65.5 mm
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 155.6 mm, 125.6 mm
- Takachi Electric Industrial TWF Series White ABS Enclosure Flanged 35.5 mm 70.6 mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure Flanged 29.5 mm 50.4 mm
- Takachi Electric Industrial TWF Series White ABS Enclosure 100.6 x 80.6 x 43.5mm












