Takachi Electric Industrial Flanged TWF Series Grey Grey Lid ABS Enclosure, IP40, 43.5 mm x 80.6 mm x 100.6 mm

Subtotal (1 unit)*

$14.60

(exc. GST)

$16.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.60

*price indicative

RS Stock No.:
186-1759
Mfr. Part No.:
TWF8-4-8D
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS

Product Type

Enclosure

External Height

43.5mm

External Width

100.6mm

External Length

80.6mm

IP Rating

IP40

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Series

TWF

Standards/Approvals

No

Weight

82g

RoHS Status: Exempt

COO (Country of Origin):
CN
Multi-purpose flanged enclosure designed for use as a wall-mounted device/terminal.

23 different sizes in 2 colours.

Equipped with screwing bosses for PCB.

Recommended to be used as measurement instruments, wireless communication gadgets, controller devices and so on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy