Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure, Flanged, 90.4 x 50.4 x 17mm
- RS Stock No.:
- 823-7279
- Mfr. Part No.:
- TWF5-2-7D
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7279
- Mfr. Part No.:
- TWF5-2-7D
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Flame Resistant ABS | |
| External Length | 90.4 mm | |
| External Height | 17 mm | |
| External Width | 50.4 mm | |
| External Dimensions | 90.4 x 50.4 x 17mm | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielded | No | |
| Series | TWF | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Flame Resistant ABS | ||
External Length 90.4 mm | ||
External Height 17 mm | ||
External Width 50.4 mm | ||
External Dimensions 90.4 x 50.4 x 17mm | ||
Colour Grey | ||
Flanged Yes | ||
Shielded No | ||
Series TWF | ||
- COO (Country of Origin):
- CN
Related links
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure Flanged 29.5 mm 50.4 mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 127 x 70.6 x 35.5mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 155.6 x 125.6 x 45mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 190 x 86 x 35mm
- Takachi Electric Industrial TWF Series White ABS Enclosure 50.4 mm, 70.4 mm
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 150 mm, 65.5 mm
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 155.6 mm, 125.6 mm
- Takachi Electric Industrial TWF Series White ABS Enclosure 100.6 x 80.6 x 43.5mm
