Takachi Electric Industrial Flanged TWF Series White ABS Enclosure, 22 mm x 70.4 mm x 35.4 mm

Subtotal (1 unit)*

$7.32

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.32

*price indicative

RS Stock No.:
823-7272
Mfr. Part No.:
TWF4-2-5W
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

ABS

Product Type

Enclosure

External Height

22mm

External Length

70.4mm

External Width

35.4mm

Colour

White

Flanged

Yes

Hazardous Area Certification

No

Series

TWF

Standards/Approvals

No

Transparent Door

No

COO (Country of Origin):
CN

Takachi TWF Plastic Flanged Enclosure


The Takachi TWF series is a multi-purpose plastic enclosure with mounting flanges designed for use with a wall-mounted device or terminal. These enclosures are broadly applicable to measuring instruments, wireless communication devices, controllers, enclosed switches, etc.

Multi-purpose flanged enclosure with screw fastening

Flame-resistant ABS UL94V-0

IP40 rated

Dark grey or off-white

Operating temperature -10 to +60°C

Supplied with

Cover, flanged base and 2 or 4 x self-tapping screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy