Takachi Electric Industrial Flanged TWF Series White Flame Resistant ABS Enclosure, IP40, 45 mm x 155.6 mm x 125.6 mm
- RS Stock No.:
- 823-7320
- Mfr. Part No.:
- TWF13-5-13W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$32.77
(exc. GST)
$36.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.77 |
*price indicative
- RS Stock No.:
- 823-7320
- Mfr. Part No.:
- TWF13-5-13W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Flame Resistant ABS | |
| External Height | 45mm | |
| External Width | 125.6mm | |
| External Length | 155.6mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Flanged | Yes | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | TWF | |
| Internal Mount Type | Wall | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Flame Resistant ABS | ||
External Height 45mm | ||
External Width 125.6mm | ||
External Length 155.6mm | ||
IP Rating IP40 | ||
Colour White | ||
Flanged Yes | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series TWF | ||
Internal Mount Type Wall | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Takachi TWF Plastic Flanged Enclosure
The Takachi TWF series is a multi-purpose plastic enclosure with mounting flanges designed for use with a wall-mounted device or terminal. These enclosures are broadly applicable to measuring instruments, wireless communication devices, controllers, enclosed switches, etc.
Multi-purpose flanged enclosure with screw fastening
Flame-resistant ABS UL94V-0
IP40 rated
Dark grey or off-white
Operating temperature -10 to +60°C
Supplied with
Cover, flanged base and 2 or 4 x self-tapping screws.
Related links
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 155.6 x 125.6 x 45mm
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 150 mm, 65.5 mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure Flanged 29.5 mm 50.4 mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 90.4 x 50.4 x 17mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 127 x 70.6 x 35.5mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 190 x 86 x 35mm
- Takachi Electric Industrial TWF Series White ABS Enclosure 50.4 mm, 70.4 mm
- Takachi Electric Industrial TWF Series Grey ABS Enclosure 80.6 mm, 100.6 mm
