Takachi Electric Industrial TWN Series White Flame Resistant ABS Enclosure, White Lid, 80.3 x 40.3 x 20mm
- RS Stock No.:
- 823-7424
- Mfr. Part No.:
- TWN4-2-8W
- Brand:
- Takachi Electric Industrial
137 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.04
(exc. GST)
$5.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.04 |
- RS Stock No.:
- 823-7424
- Mfr. Part No.:
- TWN4-2-8W
- Brand:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Specifications
Attribute | Value |
---|---|
Body Material | Flame Resistant ABS |
External Length | 80.3 mm |
External Height | 20 mm |
External Width | 40.3 mm |
External Dimensions | 80.3 x 40.3 x 20mm |
Colour | White |
Lid Colour | White |
Shielded | No |
Series | TWN |
Weight | 26g |
Related links
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TWN Series White Flame Resistant ABS...
- Takachi Electric Industrial TW Series Black ABS Enclosure, Black...