DesignSpark RasPi VR220 Camera (Replacement lens)
- RS Stock No.:
- 238-0344
- Mfr. Part No.:
- RP-L20
- Brand:
- DesignSpark
Subtotal (1 unit)*
$66.43
(exc. GST)
$73.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.43 |
*price indicative
- RS Stock No.:
- 238-0344
- Mfr. Part No.:
- RP-L20
- Brand:
- DesignSpark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DesignSpark | |
| Product Name | RasPi VR220 Camera (Replacement lens) | |
| Accessory Category | Parts Kit | |
| Form Factor | Addon | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
Product Name RasPi VR220 Camera (Replacement lens) | ||
Accessory Category Parts Kit | ||
Form Factor Addon | ||
- COO (Country of Origin):
- JP
The DesignSpark raspberry Pi VR220 camera (replacement lens) has 7.68 mm image circle size. It has 12.5 mm focal length.
6 Element glass
2.11 mm back focal length
2.11 mm back focal length
Related links
- DesignSpark RasPi VR220 Camera (Replacement lens)
- Raspberry Pi Raspberry Pi HATs & Add-ons
- Innomaker USB to CAN Convertor
- 52Pi HiFi DAC Hat for Raspberry Pi
- Pi Supply JustBoom 24-bit DAC add-on board
- Pi-Top Pi-Top PULSE Speaker with LED Matrix for Raspberry Pi & Pi-Top Laptops
- XinaBox xChip Bridge for Raspberry Pi
- DFRobot Arduino Shield for Raspberry Pi
