Takachi Electric Industrial Flanged TWF Series White ABS Enclosure, 35.5 mm x 127 mm x 70.6 mm
- RS Stock No.:
- 823-7291
- Mfr. Part No.:
- TWF7-4-11W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$15.77
(exc. GST)
$17.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.77 |
*price indicative
- RS Stock No.:
- 823-7291
- Mfr. Part No.:
- TWF7-4-11W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 35.5mm | |
| External Width | 70.6mm | |
| External Length | 127mm | |
| Colour | White | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | TWF | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 35.5mm | ||
External Width 70.6mm | ||
External Length 127mm | ||
Colour White | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series TWF | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Takachi TWF Plastic Flanged Enclosure
The Takachi TWF series is a multi-purpose plastic enclosure with mounting flanges designed for use with a wall-mounted device or terminal. These enclosures are broadly applicable to measuring instruments, wireless communication devices, controllers, enclosed switches, etc.
Multi-purpose flanged enclosure with screw fastening
Flame-resistant ABS UL94V-0
IP40 rated
Dark grey or off-white
Operating temperature -10 to +60°C
Supplied with
Cover, flanged base and 2 or 4 x self-tapping screws.
- RS Stock No. 1861746
- Mfr. Part No. TWF5-3-5W
Each
$3.58
- RS Stock No. 8237304
- Mfr. Part No. TWF7-3-13W
Each
$21.05
- RS Stock No. 1533697
Each
$25.88
- RS Stock No. 1861759
- Mfr. Part No. TWF8-4-8D
Each
$15.37
Related links
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 127 x 70.6 x 35.5mm
- RS PRO 83 Series White ABS Enclosure 127 mm, 70.6 mm
- RS PRO 83 Series Grey ABS Enclosure 127 mm, 70.6 mm
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 150 mm, 65.5 mm
- RS PRO 83 Series White ABS Enclosure 127 mm, 70.6 mm
- RS PRO 83 Series Grey ABS Enclosure 127 mm, 70.6 mm
- Takachi Electric Industrial TWF Series White ABS Enclosure Flanged 22 mm 35.4 mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure Flanged 29.5 mm 50.4 mm












