Takachi Electric Industrial Flanged TWF Series White Flame Resistant ABS Enclosure, IP40, 25.5 mm x 150 mm x 65.5 mm
- RS Stock No.:
- 823-7304
- Mfr. Part No.:
- TWF7-3-13W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$21.05
(exc. GST)
$23.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.05 |
*price indicative
- RS Stock No.:
- 823-7304
- Mfr. Part No.:
- TWF7-3-13W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Flame Resistant ABS | |
| Product Type | Enclosure | |
| External Height | 25.5mm | |
| External Width | 65.5mm | |
| External Length | 150mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Flanged | Yes | |
| Shielding | No | |
| Series | TWF | |
| Standards/Approvals | RoHS | |
| Weight | 96.5g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Flame Resistant ABS | ||
Product Type Enclosure | ||
External Height 25.5mm | ||
External Width 65.5mm | ||
External Length 150mm | ||
IP Rating IP40 | ||
Colour White | ||
Flanged Yes | ||
Shielding No | ||
Series TWF | ||
Standards/Approvals RoHS | ||
Weight 96.5g | ||
- COO (Country of Origin):
- CN
Takachi TWF Plastic Flanged Enclosure
The Takachi TWF series is a multi-purpose plastic enclosure with mounting flanges designed for use with a wall-mounted device or terminal. These enclosures are broadly applicable to measuring instruments, wireless communication devices, controllers, enclosed switches, etc.
Multi-purpose flanged enclosure with screw fastening
Flame-resistant ABS UL94V-0
IP40 rated
Dark grey or off-white
Operating temperature -10 to +60°C
Supplied with
Cover, flanged base and 2 or 4 x self-tapping screws.
- RS Stock No. 1861746
- Mfr. Part No. TWF5-3-5W
Each
$3.58
- RS Stock No. 1861759
- Mfr. Part No. TWF8-4-8D
Each
$15.37
- RS Stock No. 8237288
- Mfr. Part No. TWF5-3-7D
Each
$3.73
- RS Stock No. 1861836
- Mfr. Part No. SPCP182510G
Each
$109.64
Related links
- Takachi Electric Industrial TWF Series White Flame Resistant ABS Enclosure 155.6 mm, 125.6 mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 127 x 70.6 x 35.5mm
- Takachi Electric Industrial TWF Series White ABS Enclosure Flanged 35.5 mm 70.6 mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure Flanged 29.5 mm 50.4 mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 155.6 x 125.6 x 45mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 90.4 x 50.4 x 17mm
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS Enclosure 190 x 86 x 35mm
- Takachi Electric Industrial TWF Series White ABS Enclosure 50.4 mm, 70.4 mm












