Takachi Electric Industrial PF Series White White Lid ABS Enclosure, IP40, 30 mm x 100 mm x 150 mm
- RS Stock No.:
- 174-8932
- Distrelec Article No.:
- 301-05-653
- Mfr. Part No.:
- PF15-3-10W
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 5 more to save $0.75
View bulk pricing optionsSubtotal (1 unit)*
$20.49
(exc. GST)
$22.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.49 | - |
| 5 + | $20.34 | $0.75 |
*price indicative
- RS Stock No.:
- 174-8932
- Distrelec Article No.:
- 301-05-653
- Mfr. Part No.:
- PF15-3-10W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 30mm | |
| External Length | 100mm | |
| External Width | 150mm | |
| IP Rating | IP40 | |
| Colour | White | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Series | PF | |
| Weight | 145.5g | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 30mm | ||
External Length 100mm | ||
External Width 150mm | ||
IP Rating IP40 | ||
Colour White | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Series PF | ||
Weight 145.5g | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Flat designed plastic case with double detachable panels.
Suitable for Wi-Fi access point, wireless LAN, controller or other various applications.
Made of flame-resistant ABS.
Selectable in 36 sizes.
Related links
- Takachi Electric Industrial PF Series White ABS Enclosure 150 mm, 150 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 150 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 100 mm, 150 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 100 mm, 150 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 150 mm, 150 mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 150 x 100 x 30mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 150 mm, 150 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 100 mm, 150 mm
