RS PRO White ABS Enclosure, Flanged, White Lid, 127 x 70.6 x 50.5mm
- RS Stock No.:
- 153-3677
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.75
(exc. GST)
$21.73
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $19.75 |
15 - 74 | $19.24 |
75 + | $15.83 |
- RS Stock No.:
- 153-3677
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multi-purpose flanged enclosure designed for wall-mounting or surface mount devices
Available in 18 sizes in white & dark grey, UL94-V0
Suitable for measuring instruments, communication device, controller etc
Suitable for measuring instruments, communication device, controller etc
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 127 mm |
External Height | 50.5 mm |
External Width | 70.6 mm |
External Dimensions | 127 x 70.6 x 50.5mm |
Colour | White |
Lid Colour | White |
Flanged | Yes |
Related links
- RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 127 x 70.6 x 50.5mm
- RS PRO White ABS Enclosure, IP40, Flanged, White Lid, 127 x 70.6 x 35.5mm
- RS PRO Grey ABS Enclosure, Flanged, Grey Lid, 127 x 70.6 x 35.5mm
- Takachi Electric Industrial TWF Series White ABS Enclosure,...
- Takachi Electric Industrial TWF Series Grey Flame Resistant ABS...
- RS PRO White ABS Enclosure, Flanged, White Lid, 90 x 45 x 27mm
- RS PRO White ABS Enclosure, Flanged, White Lid, 50 x 50 x 17mm
- RS PRO White ABS Enclosure, Flanged, White Lid, 50 x 35 x 22mm