Eaton 160A Fuse Holder, 3P-Pole for 135 x 715 mm, 690V
- RS Stock No.:
- 261-888
- Mfr. Part No.:
- EBV0033SV0
- Brand:
- Eaton
Subtotal (1 unit)*
$343.76
(exc. GST)
$378.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $343.76 |
*price indicative
- RS Stock No.:
- 261-888
- Mfr. Part No.:
- EBV0033SV0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 135 x 715 mm | |
| Standards/Approvals | IEC/EN 60947-1 IEC 60947-3 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 135 x 715 mm | ||
Standards/Approvals IEC/EN 60947-1 IEC 60947-3 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 160A Current Rating, 690V Voltage - EBV0033SV0
This fuse holder is a three-pole device designed to accommodate NH-format fuses for use in industrial electrical systems. It provides a secure base for high-current protective elements and is intended for installation where three-phase protection and disconnection are required. The product is suitable for environments operating at elevated voltages and is constructed to conform with recognised switchgear standards.
Features & Benefits
• Rated for 160A continuous current handling
• Supports system voltages up to 690V enabling high-voltage use
• Accepts 135 x 715 mm NH fuse elements for high-current protection
• Three-pole configuration allows simultaneous phase switching
• Complies with IEC/EN 60947-1 and IEC 60947-3 for switchgear integration
• Supports system voltages up to 690V enabling high-voltage use
• Accepts 135 x 715 mm NH fuse elements for high-current protection
• Three-pole configuration allows simultaneous phase switching
• Complies with IEC/EN 60947-1 and IEC 60947-3 for switchgear integration
**Applications**
• Suitable for three-phase distribution boards in industrial plants
• Ideal for coordination with NH fuses in motor control centres
• Used with high-current feeders in automation panels
• Can be used for protection in electrical distribution switchgear
• Ideal for coordination with NH fuses in motor control centres
• Used with high-current feeders in automation panels
• Can be used for protection in electrical distribution switchgear
What fuse format does it accept and how does that affect selection?
It is compatible with NH fuses sized 135 x 715 mm, so selection should match that physical form factor and the intended breaking capacity of the circuit.
How should it be specified for a 160A circuit installation?
Specify the base for 160A continuous current and ensure mating fuse and upstream protection are coordinated for thermal and short-circuit performance.
What is the pole configuration and why does that matter for three-phase systems?
The unit uses a three-pole arrangement, allowing all three phases to be isolated or switched simultaneously for safer maintenance and clearer fault segregation.
- RS Stock No. 0261890
- Mfr. Part No. EBV0033TV0
Each
$343.76
- RS Stock No. 0262016
- Mfr. Part No. EBF00330V0
Each
$265.25
- RS Stock No. 0263159
- Mfr. Part No. EBF00330S8
Each
$257.28
- RS Stock No. 0261710
- Mfr. Part No. EBV0023TS8
Each
$219.41












