Eaton 160A Fuse Holder, 3P-Pole for 135 x 104 x 86 mm, 690V ac

Subtotal (1 unit)*

$153.51

(exc. GST)

$168.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$153.51

*price indicative

RS Stock No.:
243-920
Mfr. Part No.:
026741 GS00-160
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

160A

Voltage

690V ac

Number of Poles

3

Body Material

Plastic

Minimum Operating Temperature

-25°C

Compatible Fuse Size

135 x 104 x 86 mm

Maximum Operating Temperature

55°C

Standards/Approvals

IECEN 60 691, RoHS, VDE 06601

Series

xEffect

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton xEffect Series Fuse Holder, 160A Current Rating, 690V Voltage - 026741 GS00-160


This fuse holder provides a secure enclosure for cartridge fuses in low- to medium-voltage installations, designed for use where three-phase protection is required. It is intended for industrial and automation contexts, offering a compact, non-metallic construction that supports high-current circuits up to the specified voltage rating while operating across a moderate ambient temperature range.

Features & Benefits


• Three-pole configuration enabling three-phase circuit protection
• 160A continuous current capacity for high-current applications
• 690V rated voltage suitable for industrial power systems
• Plastic body material reducing conductive risk and weight
• Operates reliably between -25°C and 55°C for varied environments
• Complies with key safety standards to meet installation requirements

**Applications**


• Suitable for distribution panels in factory automation systems
• Ideal for motor protection in electrical drive assemblies
• Used with switchgear in commercial building power supplies
• Can be used for upstream protection in control cabinets

What materials affect electrical insulation and mounting?


The housing is MADE from a non-metallic plastic material that provides dielectric separation between poles and reduces the need for additional insulating barriers.

How many poles does the unit provide and what configuration is available?


It provides three poles configured for three-phase circuit installation, allowing simultaneous fuse placement across all phases.

What environmental temperatures can it tolerate during normal operation?


The device is specified to function within a minimum ambient temperature of -25°C and a maximum of 55°C, covering typical indoor and sheltered industrial environments.

Which industry-recognised standards does it meet for safety and material restrictions?


It adheres to relevant IEC/EN testing parameters, meets VDE 0660-1 stipulations, and is RoHS compliant for restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy