Eaton 160A Fuse Holder, 3P-Pole for NH0, 690V
- RS Stock No.:
- 262-022
- Mfr. Part No.:
- EBH000O3TS5
- Brand:
- Eaton
Subtotal (1 unit)*
$94.71
(exc. GST)
$104.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.71 |
*price indicative
- RS Stock No.:
- 262-022
- Mfr. Part No.:
- EBH000O3TS5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | NH0 | |
| Standards/Approvals | IEC 60947-3, IEC/EN 60947-1, IP30, CE | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size NH0 | ||
Standards/Approvals IEC 60947-3, IEC/EN 60947-1, IP30, CE | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 160A Current Rating, 690V Voltage - EBH000O3TS5
This fuse holder provides a secure three-pole carrier for NH0 fuses, designed for heavy-current distribution and protective switching in industrial control panels. It operates within low-voltage power systems and is suitable where Compact NH0 fuse integration is required, offering compatibility with systems up to medium-voltage ratings.
Features & Benefits
• Rated for 160 A continuous current for high-load circuits
• Three-pole configuration enabling simultaneous phase isolation
• Compatible with NH0 fuse size for standardised fuse fitting
• Withstands up to 690V enabling broad application range
• Constructed to meet IEC 60947-3 switching requirements
• Ingress classification IP30 providing Basic protection in enclosures
• Three-pole configuration enabling simultaneous phase isolation
• Compatible with NH0 fuse size for standardised fuse fitting
• Withstands up to 690V enabling broad application range
• Constructed to meet IEC 60947-3 switching requirements
• Ingress classification IP30 providing Basic protection in enclosures
**Applications**
• Suitable for motor protection in industrial drives
• Ideal for distribution boards in factory automation
• Used with switchgear for three-phase circuit isolation
• Can be used for protection in electrical control cabinets
• Suitable for replacement in industrial maintenance tasks
• Ideal for distribution boards in factory automation
• Used with switchgear for three-phase circuit isolation
• Can be used for protection in electrical control cabinets
• Suitable for replacement in industrial maintenance tasks
What approvals ensure suitability for industrial switchgear?
It conforms to IEC/EN 60947-1 and IEC 60947-3 standards and carries a CE marking, indicating compliance with the relevant safety and performance protocols.
How does the product handle environmental exposure inside enclosures?
The unit has an IP30 rating, which protects against solid objects larger than 2.5 mm but requires installation inside an enclosure for protection from liquids and finer particulates.
Can it be used as a direct replacement in existing NH0 installations?
Yes, it accepts NH0 fuse cartridges and is intended as a compatible carrier for systems designed for that fuse size.
What electrical system voltages is it compatible with?
It is rated for operation up to 690 V, making it suitable for common industrial three-phase supply voltages.
