Eaton 400A Fuse Holder, 3P-Pole for 254 x 196 x 115 mm, 690
- RS Stock No.:
- 258-703
- Mfr. Part No.:
- 289017 GSU2
- Brand:
- Eaton
Subtotal (1 unit)*
$505.26
(exc. GST)
$555.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $505.26 |
*price indicative
- RS Stock No.:
- 258-703
- Mfr. Part No.:
- 289017 GSU2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690 | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 254 x 196 x 115 mm | |
| Fixing Screw Size | M10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, VDE 06601, IECEN 60 691 | |
| Series | xEffect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 400A | ||
Voltage 690 | ||
Number of Poles 3 | ||
Compatible Fuse Size 254 x 196 x 115 mm | ||
Fixing Screw Size M10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, VDE 06601, IECEN 60 691 | ||
Series xEffect | ||
- COO (Country of Origin):
- DE
Eaton xEffect Series Fuse Holder, 400A Current Rating, 750V Voltage - 289017 GSU2
This fuse holder provides a secure mounting solution for NH2-format fuses in industrial electrical installations. Designed for three-pole arrangements, it enables high-current circuit protection and integration into switchgear and motor protection systems while operating within a wide ambient temperature range.
Features & Benefits
• Rated for 400A continuous current for high-load circuits
• Voltage capability of 750V for elevated-voltage distribution systems
• Three-pole configuration to protect three-phase supplies
• M10 fixing screw Interface for robust mechanical attachment
• Operational between -25°C and 55°C for varied ambient conditions
• Conforms to recognised electrical safety standards for equipment interoperability
• Voltage capability of 750V for elevated-voltage distribution systems
• Three-pole configuration to protect three-phase supplies
• M10 fixing screw Interface for robust mechanical attachment
• Operational between -25°C and 55°C for varied ambient conditions
• Conforms to recognised electrical safety standards for equipment interoperability
**Applications**
• Suitable for installation in industrial switchgear panels
• Ideal for motor protection in manufacturing plants
• Used with high-current distribution feeders in electrical rooms
• Can be used for retrofitting NH2 fuse arrangements in control cabinets
• Ideal for motor protection in manufacturing plants
• Used with high-current distribution feeders in electrical rooms
• Can be used for retrofitting NH2 fuse arrangements in control cabinets
What environmental conditions can it withstand during operation?
It is specified to function within a temperature span from -25°C to 55°C, allowing use in many indoor industrial environments with moderate temperature variation.
Which connection hardware is required for secure mounting?
A standard M10 screw is specified for fixing, providing a mechanically stable attachment to panels or mounting rails.
What certifications support its use in professional installations?
The component meets recognised European and international standards, indicating conformity with established electrical and safety requirements.
How does the pole count affect system configuration?
The three-pole arrangement permits direct integration into three-phase systems, enabling simultaneous protection of all three conductors with a single device.
