Eaton 32A Fuse Holder, 1P-Pole for 77 x 48 x 26 mm, 550V ac

Subtotal (1 pack of 10 units)*

$321.12

(exc. GST)

$353.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$321.12$32.112

*price indicative

RS Stock No.:
262-981
Mfr. Part No.:
32NNSFGREEN FUSE HOLDER 32A 550V UNIT GREEN
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Number of Poles

1

Compatible Fuse Size

77 x 48 x 26 mm

Standards/Approvals

BS88/F1, IEC 60269, BS88

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Fuse accessory includes a low voltage fuse holder rated at 32 A and AC 550 V, compliant with BS88/F1 standards. It features a 1P design for BS and is suitable for bolted panel or DIN rail mounting with front connection. The fuse link is NSD, BS88 compliant, and conforms to IEC 60269 standards. It is green in color.

CE Marked

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy