Eaton 160A Fuse Holder, 3P-Pole for 110 x 200 mm, 690V
- RS Stock No.:
- 261-327
- Mfr. Part No.:
- EBH000O3TS5-D
- Brand:
- Eaton
Subtotal (1 unit)*
$112.17
(exc. GST)
$123.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.17 |
*price indicative
- RS Stock No.:
- 261-327
- Mfr. Part No.:
- EBH000O3TS5-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 110 x 200 mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC 60947-3 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 110 x 200 mm | ||
Standards/Approvals IEC/EN 60947-1, IEC 60947-3 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 160A Current Rating, 690V Voltage - EBH000O3TS5-D
This fuse holder provides a secure means of housing and connecting three fuses for high-current industrial circuits. It is designed for use where organised multi-pole overcurrent protection is required within control panels and electrical assemblies, supporting higher-voltage distribution systems common in automation and heavy electrical installations.
Features & Benefits
• Rated for 160A continuous current for heavy-duty circuits
• Three-pole configuration for simultaneous multi-phase switching
• Suitable for systems up to 690V for elevated voltage installations
• Conforms to IEC/EN60947 standards for recognised switchgear compatibility
• Designed for panel or enclosure integration to simplify wiring layouts
• Three-pole configuration for simultaneous multi-phase switching
• Suitable for systems up to 690V for elevated voltage installations
• Conforms to IEC/EN60947 standards for recognised switchgear compatibility
• Designed for panel or enclosure integration to simplify wiring layouts
**Applications**
• Suitable for three-phase motor protection in industrial drives
• Ideal for power distribution within control panels and switchgear
• Used with automation racks requiring Compact high-current protection
• Can be used for electrical distribution in mechanical plant rooms
• Ideal for power distribution within control panels and switchgear
• Used with automation racks requiring Compact high-current protection
• Can be used for electrical distribution in mechanical plant rooms
What environments is it compatible with regarding switchgear standards?
It meets IEC/EN60947 series requirements, enabling use alongside standard industrial switchgear and accessories.
How does the pole count affect installation flexibility?
The three-pole arrangement allows a single assembly to disconnect all phases simultaneously, aiding safe maintenance on three-phase systems.
What current and voltage limits should installers observe?
Installers should apply it within the specified 160A rating and maximum 690V system voltage to maintain intended operational limits.
Is it suitable for high-current DIN rail applications?
It is intended for high-current, three-pole protective arrangements typically mounted in panel or enclosure set-ups compatible with DIN rail-based systems.
