Eaton 160A Fuse Holder, 3P-Pole for 135 x 715 mm, 690V
- RS Stock No.:
- 262-016
- Mfr. Part No.:
- EBF00330V0
- Brand:
- Eaton
Subtotal (1 unit)*
$265.25
(exc. GST)
$291.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $265.25 |
*price indicative
- RS Stock No.:
- 262-016
- Mfr. Part No.:
- EBF00330V0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 135 x 715 mm | |
| Standards/Approvals | IEC 60269-1 IEC 60269-2 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 135 x 715 mm | ||
Standards/Approvals IEC 60269-1 IEC 60269-2 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 160A Current Rating, 690V Voltage - EBF00330V0
This fuse holder provides a Compact carrier for three fuses used in low-voltage industrial power distribution. It is designed to accept large-format NH fuses and to operate within three-phase switchgear and distribution panels at elevated system voltages. The device delivers a secure connection path for high-current protection components in automation and electrical installations.
Features & Benefits
• Rated for 160 A continuous current capacity for heavy loads
• Configured as a three-pole unit for three-phase systems
• Compatible with 135 x 715 mm NH fuse links for large-format protection
• Withstands system voltages up to 690V for industrial networks
• Conforms to IEC 60269 requirements for standardised fuse interfaces
• Configured as a three-pole unit for three-phase systems
• Compatible with 135 x 715 mm NH fuse links for large-format protection
• Withstands system voltages up to 690V for industrial networks
• Conforms to IEC 60269 requirements for standardised fuse interfaces
**Applications**
• Suitable for industrial motor control and distribution boards
• Ideal for factory automation power-feed protection
• Used with NH fuse links in main incoming panels
• Can be used for protection in electrical switchgear assemblies
• Ideal for factory automation power-feed protection
• Used with NH fuse links in main incoming panels
• Can be used for protection in electrical switchgear assemblies
What fuse size does it accept and why is that relevant?
It takes 135 x 715 mm NH links, which are common for high-capacity protection and allow straightforward replacement in industrial environments.
How does the unit integrate into three-phase installations?
The three-pole arrangement provides individual phase carriers, allowing coordinated removal and replacement while maintaining phase separation.
What standards relate to its Interface and compatibility?
The product aligns with the IEC 60269 series specifications governing dimensions and performance of cartridge-type low-voltage fuses, ensuring interchangeability with compliant NH links.
What voltage levels can it be used at within distribution systems?
It is suitable for networks operating up to 690 V, matching typical industrial supply and distribution voltages.
