Eaton 1.25kA Fuse Holder, 3P-Pole for 135 x 470 mm, 690V

Subtotal (1 unit)*

$1,188.78

(exc. GST)

$1,307.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,188.78

*price indicative

RS Stock No.:
262-641
Mfr. Part No.:
EBH4O3SM2-12
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

1.25kA

Voltage

690V

Number of Poles

3

Compatible Fuse Size

135 x 470 mm

Standards/Approvals

IEC 60947-3, CE, IEC/EN 60947-1, IP 30

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton switch disconnector is designed for low voltage applications, ensuring reliable performance and robust safety features. Engineered to handle a high amperage rating, the product excels in demanding electrical environments, making it a perfect choice for industrial use. With a unique combination of functionality and longevity, this device stands out for its ease of integration into existing systems. It boasts a sturdy design and is compliant with stringent IEC standards, delivering peace of mind while operating at elevated voltage levels. The innovative design allows for simultaneous switching across all phases, enhancing operational efficiency and minimising downtime. Ideal for various applications including motor control centres and distribution boards, it supports effective energy management and contributes to a safer electrical setup.

Offers maximum operational reliability under high demand conditions

Supports multiple mounting options to suit diverse installation environments

Constructed to provide enhanced protection against short circuits

Designed for straightforward accessibility of control elements

Equipped for immediate usage with ease of installation protocols

Integrates seamlessly with NH4a fuses for optimal safety

Complies with international standards ensuring wide acceptance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy