Eaton 160A Fuse Holder, 3P-Pole for 135 x 470 mm, 690V
- RS Stock No.:
- 261-710
- Mfr. Part No.:
- EBV0023TS8
- Brand:
- Eaton
Subtotal (1 unit)*
$219.41
(exc. GST)
$241.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $219.41 |
*price indicative
- RS Stock No.:
- 261-710
- Mfr. Part No.:
- EBV0023TS8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 135 x 470 mm | |
| Fixing Screw Size | M8 | |
| Standards/Approvals | IEC/EN 60947-1 IEC 60947-3 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 135 x 470 mm | ||
Fixing Screw Size M8 | ||
Standards/Approvals IEC/EN 60947-1 IEC 60947-3 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 160A Current Rating, 690V Voltage - EBV0023TS8
This fuse holder is a three-pole device designed to accommodate large-format fuses and provide secure, high-voltage circuit protection in industrial control panels. It is intended for use where robust current interruption and integration into electrical switchgear are required, offering compatibility with standard-compliant installations in automation and power distribution environments.
Features & Benefits
• Rated for 160 A continuous current to support heavy loads
• Operates at up to 690V enabling high-voltage applications
• Accepts 135x470 mm fuses for high-energy capacity
• Three-pole configuration for balanced three-phase protection
• M8 fixing screw format for secure panel mounting
• Complies with IEC/EN 60947-1 and IEC 60947-3 for switchgear compatibility
• Operates at up to 690V enabling high-voltage applications
• Accepts 135x470 mm fuses for high-energy capacity
• Three-pole configuration for balanced three-phase protection
• M8 fixing screw format for secure panel mounting
• Complies with IEC/EN 60947-1 and IEC 60947-3 for switchgear compatibility
**Applications**
• Suitable for panel-mount 3-pole fuse holder installations in motor control centres
• Ideal for 160 amp industrial fuse holder requirements in distribution boards
• Used with high-current fuse protection in factory automation systems
• Can be used for heavy-duty 690V fuse holder roles in power panels
• Suitable for retrofitting EBV series Eaton fuse holder setups in switchrooms
• Ideal for 160 amp industrial fuse holder requirements in distribution boards
• Used with high-current fuse protection in factory automation systems
• Can be used for heavy-duty 690V fuse holder roles in power panels
• Suitable for retrofitting EBV series Eaton fuse holder setups in switchrooms
What fuse size will fit into this holder?
It accepts fuses sized 135 x 470 mm designed for high-energy interruption.
Which mounting fastener is required for secure installation?
A bolt or screw compatible with an M8 fixing hole secures the unit to the panel.
How many circuits can be protected using the device?
Three separate poles allow protection of a three-phase circuit or three individual circuits.
What standards govern the devices electrical interface?
The electrical design aligns with IEC/EN 60947-1 and IEC 60947-3 switchgear requirements.
