Eaton 1.6kA Fuse Holder, 3P-Pole for 135 x 470 mm, 400V
- RS Stock No.:
- 261-709
- Mfr. Part No.:
- EBH4O3SM2-16
- Brand:
- Eaton
Subtotal (1 unit)*
$3,737.19
(exc. GST)
$4,110.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,737.19 |
*price indicative
- RS Stock No.:
- 261-709
- Mfr. Part No.:
- EBH4O3SM2-16
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 1.6kA | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 135 x 470 mm | |
| Standards/Approvals | CE, IEC/EN 60947-1 IEC 60947-3, IP30 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 1.6kA | ||
Voltage 400V | ||
Number of Poles 3 | ||
Compatible Fuse Size 135 x 470 mm | ||
Standards/Approvals CE, IEC/EN 60947-1 IEC 60947-3, IP30 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 1600A Current Rating, 690V Voltage - EBH4O3SM2-16
This fuse holder provides a secure mounting solution for high-capacity NH4a fuses used in three-phase installations. Designed for use in industrial electrical systems, it accommodates large-format fuses and is intended for panel and switchgear environments operating at elevated voltages.
Features & Benefits
• Rated for 1600 A operation enabling high-current protection
• Configured as a three-pole unit for simultaneous phase switching
• Suitable for systems up to 690V supporting heavy-duty networks
• Conforms to IEC/EN 60947 series for recognised functional criteria
• Constructed to IP30 enclosure level for enclosed-panel installations
• Configured as a three-pole unit for simultaneous phase switching
• Suitable for systems up to 690V supporting heavy-duty networks
• Conforms to IEC/EN 60947 series for recognised functional criteria
• Constructed to IP30 enclosure level for enclosed-panel installations
**Applications**
• Suitable for distribution switchgear in factories and plants
• Ideal for motor control centres with high current requirements
• Used with NH4a cartridge fuses in power distribution racks
• Can be used for replacement of like-for-like holders in service panels
• Ideal for motor control centres with high current requirements
• Used with NH4a cartridge fuses in power distribution racks
• Can be used for replacement of like-for-like holders in service panels
What fuse size does it accept?
It is specifically built to accept NH4a size cartridge fuses for high-current circuits.
How does the unit perform across phases?
The three-pole arrangement provides simultaneous insertion and withdrawal for all phases, simplifying operation and maintenance.
Which standards govern its electrical characteristics?
Its design aligns with the IEC/EN 60947 family requirements for switching and protective devices.
Is the product suitable for exposed outdoor mounting?
The IP30 rating indicates protection suited to enclosed indoor switchgear rather than exposed outdoor installations.
