Eaton 160A Fuse Holder, 3P-Pole for 715 x 55 x 135 mm, 690V ac
- RS Stock No.:
- 263-159
- Mfr. Part No.:
- EBF00330S8
- Brand:
- Eaton
Subtotal (1 unit)*
$257.28
(exc. GST)
$283.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $257.28 |
*price indicative
- RS Stock No.:
- 263-159
- Mfr. Part No.:
- EBF00330S8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Fixing Screw Size | M8 | |
| Compatible Fuse Size | 715 x 55 x 135 mm | |
| Standards/Approvals | CE, IEC 60269-1, IEC 60269-2 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Fixing Screw Size M8 | ||
Compatible Fuse Size 715 x 55 x 135 mm | ||
Standards/Approvals CE, IEC 60269-1, IEC 60269-2 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage NH fuse base is designed to provide exceptional performance within a robust and highly reliable framework. Its versatile fuse rail functions effectively at 160 A and 690 V, making it an ideal choice for various applications, including transformer substations, distribution boards, and feeder pillars. Engineered with a focus on safety and efficiency, this device accommodates NH00 fuse-links and features a busbar mounting method that simplifies installations. The 185 mm rail center distance adds flexibility, ensuring compatibility with different setups. Specifically built for ease of use, this product excels in both functionality and integration, appealing to those seeking quality and innovation in electrical design.
Designed for use in low voltage applications, enhancing operational safety
Accommodates three-pole configurations for versatile installation options
Utilises bridge terminals and screw terminals for secure electrical connections
CE certified, affirming compliance with European safety standards
Offers a compact design with a lightweight build, facilitating easy handling
Structured for vertical fuse links, optimising space usage in electrical panels
Equipped with no double interrupting feature, ensuring simple troubleshooting
Constructed with high-quality materials for enhanced durability and longevity
