Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 180 W, 3 Phase
- RS Stock No.:
- 153-464
- Mfr. Part No.:
- 3RA2110-0GH15-1BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$769.24
(exc. GST)
$846.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $769.24 |
*price indicative
- RS Stock No.:
- 153-464
- Mfr. Part No.:
- 3RA2110-0GH15-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 180W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | ABS, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 180W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals ABS, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, IEC 60529, EAC, DNV, CE | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for seamless integration with 60 mm busbar systems, offering exceptional reliability and efficiency. Built for robust performance, it operates at 400 V AC and supports currents up to 0.63 A, making it ideal for various applications where dependable motor startup is essential.
Equipped with spring-loaded terminals for easy and secure connections
Designed for installation in vertical positions
Features enhanced insulation voltage capabilities for demanding environments
Ensures compliance with various safety standards for electrical equipment
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
