Eaton 400A Fuse Holder, 3P-Pole for 190 x 103 x 715 mm, 690V ac
- RS Stock No.:
- 261-322
- Mfr. Part No.:
- EBF2330W1
- Brand:
- Eaton
Subtotal (1 unit)*
$496.78
(exc. GST)
$546.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $496.78 |
*price indicative
- RS Stock No.:
- 261-322
- Mfr. Part No.:
- EBF2330W1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 190 x 103 x 715 mm | |
| Standards/Approvals | IEC 60269-1, IEC 60269-2 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Compatible Fuse Size 190 x 103 x 715 mm | ||
Standards/Approvals IEC 60269-1, IEC 60269-2 | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 400A Current Rating, 690V Voltage - EBF2330W1
This fuse holder is a three-pole device designed to accommodate high-current protective elements within industrial electrical installations. It is intended for use where robust, panel-mounted fuse carriers are required to manage distribution and protection at elevated voltages. The unit is suitable for integration into control panels and switchgear assemblies in automated and power distribution environments.
Features & Benefits
• 400A continuous current rating for high-load circuits
• Three poles enabling three-phase protection in one carrier
• Rated for 690V operation to suit high-voltage distribution
• Conforms to IEC60269 series for standardised fuse interfaces
• Panel-mount compatible to simplify control cabinet installation
• Three poles enabling three-phase protection in one carrier
• Rated for 690V operation to suit high-voltage distribution
• Conforms to IEC60269 series for standardised fuse interfaces
• Panel-mount compatible to simplify control cabinet installation
**Applications**
• Suitable for protecting three-phase motor supply circuits
• Ideal for use in industrial distribution boards and switchgear
• Used with NH-type fuses in heavy-current panel assemblies
• Can be used for automation control panel power sections
• Ideal for use in industrial distribution boards and switchgear
• Used with NH-type fuses in heavy-current panel assemblies
• Can be used for automation control panel power sections
What current capacity should I consider for heavy machinery protection?
Select this holder when the circuit requires a 400A-rated carrier to handle sustained high currents typical of large motors or busbar connections.
How does the product Interface with standard fuse types?
It accepts NH-format fuse links designed to mate with IEC60269-compliant carriers for consistent electrical and mechanical connection.
Which environments is the holder engineered to operate within?
Its specifications suit industrial electrical rooms and panel interiors where 690V distribution and three-phase protection are present.
How does the three-pole arrangement affect wiring layout?
The integrated three-pole configuration consolidates phase protection into a single mounting footprint, reducing space and simplifying phase wiring runs.
