Eaton 160A Fuse Holder, 3P-Pole for 51.6 x 97 x 120 mm, 690V ac
- RS Stock No.:
- 262-594
- Mfr. Part No.:
- TD00-DI Triple Integral Base NH00 CE
- Brand:
- Eaton
Subtotal (1 unit)*
$54.00
(exc. GST)
$59.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $54.00 |
*price indicative
- RS Stock No.:
- 262-594
- Mfr. Part No.:
- TD00-DI Triple Integral Base NH00 CE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Body Material | Thermoplastic Body | |
| Compatible Fuse Size | 51.6 x 97 x 120 mm | |
| Standards/Approvals | CE, IEC 60269-1, RoHS, IP20 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Body Material Thermoplastic Body | ||
Compatible Fuse Size 51.6 x 97 x 120 mm | ||
Standards/Approvals CE, IEC 60269-1, RoHS, IP20 | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- CN
The Eaton Triple Integral Base NH00 CE is a reliable and efficient fuse base designed for low voltage applications, offering a current rating of 160 A and a voltage capacity of up to 690 V. Ideal for industrial environments, this fuse base integrates seamlessly into existing systems, thanks to its compact design and DIN rail mounting capability. With a robust construction that complies with IEC standards, it ensures optimal performance and safety in electrical installations. This product is engineered with a thermoplastic body and supports multiple optional accessories, enhancing flexibility and adaptability to various installation needs. Its thoughtful design prioritises user safety with features such as IP20 finger safe protection kits, making it a preferred choice for professionals seeking dependable fuse solutions in their projects.
Optimised for efficiency in low voltage electrical applications
DIN rail mounting method allows for straightforward installation
Constructed with thermoplastic material for durability and reliability
Designed with optional accessories for enhanced versatility
Meets IEC compliance standards for safety assurance
Offers finger safe protection, enhancing user safety
Lightweight design facilitates easy handling and transport
Supports three poles for broad application compatibility
Related links
- Eaton 160A Rail Mount Fuse Holder for NH0 690V ac
- Eaton 160A Base Mount Fuse Holder 690V
- Eaton 160A Rail Mount Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder for NH 690V ac
- Eaton TD00 Series Cover RoHS Compliant CE
- Eaton 630A Fuse Holder 690V ac
- Eaton 250A Fuse Holder 690V ac
- Eaton 160A Fuse Holder 690V
