Siemens 1.25kA Fuse Holder, 1P-Pole for 419 x 116 mm, 690V
- RS Stock No.:
- 299-696
- Mfr. Part No.:
- 3NH7520
- Brand:
- Siemens
Subtotal (1 unit)*
$1,032.38
(exc. GST)
$1,135.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,032.38 |
*price indicative
- RS Stock No.:
- 299-696
- Mfr. Part No.:
- 3NH7520
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Fixing Screw Size | M16 | |
| Compatible Fuse Size | 419 x 116 mm | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Number of Poles 1 | ||
Fixing Screw Size M16 | ||
Compatible Fuse Size 419 x 116 mm | ||
Standards/Approvals No | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens Low-voltage HRC fuse base, size 4A, 1-pole design, rated for 1250 A and 690 V. Equipped with flat terminals for reliable and secure connections.
NH4a size of fuse system
