Eaton 160A Fuse Holder, 3P-Pole for 110 x 200 mm, 690V

Subtotal (1 unit)*

$112.17

(exc. GST)

$123.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.17

*price indicative

RS Stock No.:
261-329
Mfr. Part No.:
EBH00O3TS5
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

160A

Voltage

690V

Number of Poles

3

Compatible Fuse Size

110 x 200 mm

Standards/Approvals

IEC 60947-3, IEC/EN 60947-1

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
PL

Eaton Fuse Holder, 160A Current Rating, 690V Voltage - EBH00O3TS5


This fuse holder is designed to secure large-format NH fuses within industrial switchgear and distribution systems, providing a bolted connection method for high-current protection in three-phase installations. It is intended for heavy-duty electrical environments where robust, replaceable fuse bases are required to manage motor and circuit protection tasks.

Features & Benefits


• Rated for 160A continuous operation providing high-current capacity
• Three-pole configuration enabling three-phase circuit integration
• Supports 110 x 200 mm NH fuse size allowing use of large-format fuses
• Withstands system voltages up to 690V ensuring compatibility with industrial networks

**Applications**


• Suitable for motor protection in industrial plants
• Ideal for integration into factory switchgear panels
• Used with NH00 fuses for distribution board protection
• Can be used for high-current feeders in electrical rooms

What connection style does it use for secure installation?


The unit is a bolt-on type that provides a fixed mechanical and electrical Interface to switchgear structures, ensuring stable contact under vibration.

How does it behave under three-phase load conditions?


It accommodates simultaneous switching and isolation across all three poles, maintaining separation and continuity appropriate for balanced or unbalanced three-phase circuits.

What standards influence its selection for industrial projects?


Selection is guided by applicable switching device and low-voltage equipment standards that define performance and safety criteria for components used in industrial panels.

Can it be applied in installations with voltages near 690 V?


Yes, its rated voltage makes it suitable for applications operating at or below 690V within compatible electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy