Eaton 20A Fuse Holder for 60 x 94 mm, 1P-Pole, 690V

Subtotal (1 pack of 10 units)*

$554.64

(exc. GST)

$610.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$554.64$55.464

*price indicative

RS Stock No.:
263-154
Mfr. Part No.:
CM20FW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Range

Bussmann

Current Rating

20A

Voltage

690V

Number of Poles

1

Compatible Fuse Size

60 x 94 mm

Standards/Approvals

RoHS, CE, IEC 60269

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton low voltage fuse holder is designed for efficient and reliable performance in a variety of applications. The product combines durability with functionality, making it ideal for use in both residential and commercial settings. Featuring a robust design, the fuse holder accommodates a wide range of fuse types while maintaining superior electrical integrity. It is perfect for critical operations where safety and compliance are paramount. The innovative engineering ensures that this fuse holder meets stringent standards, providing peace of mind in its application. With compatibility for the Bussmann series fuses, this fuse holder successfully integrates into existing systems, ensuring seamless functionality and performance. Its compact dimensions allow for easy installation in confined spaces, supporting operational efficiency in various setups.

Made with high-quality materials to enhance durability and reliability

Designed to comply with international safety standards

Front connection for straightforward installation and maintenance

Single-pole configuration simplifies integration into existing systems

Halogen-free construction contributes to environmental safety

Lightweight design facilitates easy handling and placement

Compatible with multiple Bussmann series fuses, enhancing flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy