Siemens 30A Fuse Holder, 3P-Pole, 600V

Subtotal (1 pack of 2 units)*

$357.93

(exc. GST)

$393.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$357.93$178.965

*price indicative

RS Stock No.:
627-018
Mfr. Part No.:
3NW7531-3HG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Holder

Range

SENTRON

Current Rating

30A

Voltage

600V

Number of Poles

3

Rail Type

DIN Rail

Standards/Approvals

IEC 81346-2

COO (Country of Origin):
DE
The Siemens fuse holder designed for Class J fuses in low-voltage distribution systems. It’s built for DIN rail mounting and supports safe, compact installations in industrial and commercial setups.

3-pole configuration rated for 30 A at 600 V AC suitable for UL 489-compliant systems

Dimensions of height 115 mm width 108 mm depth 69 mm with a net weight of 474 g

RoHS-compliant manufactured in Germany with a minimum order quantity of 2 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy