Phoenix Contact Cable Tie, Standard, 150 mm x 4.6mm, Silver Polyamide
- RS Stock No.:
- 609-883
- Mfr. Part No.:
- 3240820
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$220.26
(exc. GST)
$242.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $220.26 | $2.203 |
*price indicative
- RS Stock No.:
- 609-883
- Mfr. Part No.:
- 3240820
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Tensile Strength | 890N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | cULus | |
| Maximum Bundle Diameter | 30mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 4.6mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Tensile Strength 890N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals cULus | ||
Maximum Bundle Diameter 30mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie is designed for those who require a dependable and robust solution for managing cables in challenging environments. Constructed from rust free stainless steel (AISI 316), this cable tie is ideal for outdoor and industrial applications, capable of withstanding extreme temperatures and harsh conditions, such as saltwater exposure. Its ball lock mechanism enables quick and secure bundling, making it perfect for users who need efficiency without compromising safety.
Free from silicone and halogen making it an environmentally friendly choice
RoHS compliant affirming its adherence to EU regulations for hazardous substances
Features UV resistance which ensuring longevity in outdoor applications
Ideal for a range of industries including marine automotive and industrial sectors
Related links
- Phoenix Contact Cable Tie 150 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 201 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 150 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 150 mm x 3.6mm, Transparent Polyamide
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
