Phoenix Contact Cable Tie, Standard, 150 mm x 3.6mm, Clear Polyamide
- RS Stock No.:
- 609-996
- Mfr. Part No.:
- 3240718
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$19.95
(exc. GST)
$21.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.95 | $0.20 |
*price indicative
- RS Stock No.:
- 609-996
- Mfr. Part No.:
- 3240718
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.6mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 130N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WT-E HF | |
| Package Size | 100 | |
| Standards/Approvals | UL 94 V2 | |
| Maximum Bundle Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.6mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 130N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WT-E HF | ||
Package Size 100 | ||
Standards/Approvals UL 94 V2 | ||
Maximum Bundle Diameter 32mm | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie offers a reliable solution for permanent fastening in various applications, ensuring secure attachment to virtually any surface. Engineered for durability and efficiency, the tie features an innovative fastening lug, allowing for straightforward installation whether by screw or rivet. Constructed from robust polyamide, this product not only meets RoHS compliance but also possesses significant flammability resistance according to UL standards. Its transparent design makes it ideal for discreet use across different settings, from industrial applications to home installations.
Constructed from durable polyamide for long lasting performance
Complies with RoHS and exhibits robust flammability resistance
Transparent material ensures minimal visibility in applications
Suitable for a range of cable diameters enhancing application flexibility
Effective in environments with varying operational and ambient temperatures
Supports enhanced organisation of cables contributing to safer environments
Related links
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 150 mm x 3.6mm, Transparent Polyamide
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- Schneider Electric Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- Phoenix Contact Cable Tie 150 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
