Thomas & Betts Cable Tie, 200 mm x 2.4mm, Black Polyamide 66
- RS Stock No.:
- 338-972
- Distrelec Article No.:
- 301-63-496
- Mfr. Part No.:
- TY 5232 MX
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$29.14
(exc. GST)
$32.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 358 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.14 | $0.291 |
*price indicative
- RS Stock No.:
- 338-972
- Distrelec Article No.:
- 301-63-496
- Mfr. Part No.:
- TY 5232 MX
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Tensile Strength | 80N | |
| Series | TY | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 1.97in | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Tensile Strength 80N | ||
Series TY | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | ||
Package Size 100 | ||
Maximum Bundle Diameter 1.97in | ||
- COO (Country of Origin):
- HU
The Thomas & Betts Cable Tie is made from black polyamide (Nylon 6.6), designed to withstand temperatures up to 105°C (220°F). It is weather and ultraviolet resistant, making it suitable for both indoor and outdoor applications.
Ideal for securing cables in harsh environments and high-performance applications
Weather and UV resistant for indoor and outdoor use
- RS Stock No. 0338971
- Mfr. Part No. TY 5232 M
1 Pack of 100
$24.71
- RS Stock No. 0338969
- Mfr. Part No. TY523-MR-NDT
1 Pack of 100
$67.48
- RS Stock No. 2532434
- Mfr. Part No. 7TCG009030R0082
Each (In a Pack of 100)
$0.36
- RS Stock No. 2531154
- Mfr. Part No. 7TAG009840R0018
Each (In a Pack of 100)
$1.552
Related links
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie 204 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 355.6 mm x 2.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie Red Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66











